345-059-559-188

Heilind Number:EDA345-059-559-188
Manufacturer:EDAC
Manufacturer Number:345-059-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-188

Detailed Description

Enhance your PCB connectivity with our high-performance 59-position board-to-board connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 thermoplastic polyester housing, ensuring reliability in even the most demanding environments. Featuring copper alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. With a compact pitch of .1 inches and right-angle mount orientation, it offers space-saving convenience during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential component for seamless data transmission and power distribution.