345-059-559-402

Heilind Number:EDA345-059-559-402
Manufacturer:EDAC
Manufacturer Number:345-059-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-402

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, designed for seamless integration in your PCB assembly. With a robust amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various applications. Featuring a single row configuration with 59 copper alloy contacts, it offers efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Engineered for versatility, it boasts a right-angle mount orientation for flexible positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments. Trust in this high-quality component to optimize connectivity in your electronic devices.