345-059-559-403

Heilind Number:EDA345-059-559-403
Manufacturer:EDAC
Manufacturer Number:345-059-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-403

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, designed for seamless integration in your electronic assemblies. Crafted with a durable UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it ensures reliable power delivery and signal transmission. With 59 positions arranged in a single row, it offers ample connectivity options for your circuitry. The right-angle mount orientation and a pitch of .1 inches make it easy to install in tight spaces, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environmental conditions. Upgrade your connections with this essential component for your electronic projects.