345-059-559-404

Heilind Number:EDA345-059-559-404
Manufacturer:EDAC
Manufacturer Number:345-059-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-404

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its 59 positions ensure reliable data and power transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee longevity and stability, even in harsh environments. Featuring a right-angle mount orientation and a compact .1-inch pitch, it's perfect for space-constrained applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it an essential component for your electronics projects. Trust in its quality and performance to keep your systems running smoothly.