345-059-559-407

Heilind Number:EDA345-059-559-407
Manufacturer:EDAC
Manufacturer Number:345-059-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-407

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring 59 positions with a single row layout and a pitch of .1 inches, it ensures precise and reliable signal transmission. The right-angle mount orientation offers flexibility in assembly, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and an amperage rating of 3A, it provides efficient power delivery. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.