345-059-559-408

Heilind Number:EDA345-059-559-408
Manufacturer:EDAC
Manufacturer Number:345-059-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-408

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, boasting a sleek green design that stands out. Featuring a single row with 59 positions and a .1-inch pitch, it offers precise and efficient interconnection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. With a right-angle mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for demanding environments. Upgrade your setup today with this essential component.