345-059-559-412

Heilind Number:EDA345-059-559-412
Manufacturer:EDAC
Manufacturer Number:345-059-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-412

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for optimal conductivity, it features 59 positions with copper alloy contacts for reliable signal transmission. The UL 94V-0 thermoplastic polyester housing ensures durability, while the right-angle mount orientation offers versatility in installation. With an amperage of 3A and a pitch of .1 inch, it meets the demands of various electronic applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity experience with this essential component.