345-059-559-458

Heilind Number:EDA345-059-559-458
Manufacturer:EDAC
Manufacturer Number:345-059-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-458

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 59 positions in a single row layout, it allows for efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches optimize signal flow. With a right-angle mount orientation, it offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality and performance for your connectivity needs.