345-059-559-478

Heilind Number:EDA345-059-559-478
Manufacturer:EDAC
Manufacturer Number:345-059-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-478

Detailed Description

Enhance your PCB connectivity with this high-performance right angle board-to-board connector. Featuring 59 positions and a durable UL 94V-0 thermoplastic polyester housing, it ensures secure and reliable connections in even the most demanding environments. The copper alloy contacts guarantee efficient power transfer, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB connectivity.