345-059-559-488

Heilind Number:EDA345-059-559-488
Manufacturer:EDAC
Manufacturer Number:345-059-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-488

Detailed Description

Enhance your electronic connections with this high-quality green PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. With a single row layout and 59 positions, it offers ample connectivity options for your circuit boards. The right-angle mount orientation and .1-inch pitch make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Perfect for demanding applications, this connector is a must-have in your arsenal for seamless board-to-board connections.