345-059-559-602

Heilind Number:EDA345-059-559-602
Manufacturer:EDAC
Manufacturer Number:345-059-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-602

Detailed Description

Enhance your PCB connectivity with our 1-row Card Edge Connector, designed for efficient board-to-board connections. Featuring 59 positions with a .1-inch pitch and .2-inch row spacing, this connector ensures precise alignment for seamless data transmission. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable performance. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic assemblies with this green-colored connector, perfect for demanding applications in industries like telecommunications, automotive, and more.