345-059-559-603

Heilind Number:EDA345-059-559-603
Manufacturer:EDAC
Manufacturer Number:345-059-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-603

Detailed Description

Enhance your circuitry with this high-quality 59-position right angle board-to-board PCB connector. Designed for optimal performance, it features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable conductivity. With a low 3A amperage and a .1-inch pitch, it's perfect for various electronic applications. The compact single-row design with .2-inch row spacing saves valuable PCB real estate. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for industrial and commercial use. Upgrade your connectivity solutions with this efficient and versatile component.