345-059-559-608

Heilind Number:EDA345-059-559-608
Manufacturer:EDAC
Manufacturer Number:345-059-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-608

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring 59 positions in a single row layout, it offers seamless integration for your electronic devices. The right angle mount orientation allows for space-efficient installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in any environment. With copper alloy contact material and an operating temperature range of -40 to 105 °C, this connector guarantees optimal conductivity and longevity. Ideal for various applications, it is essential for achieving efficient and secure board-to-board connections. Upgrade your setup with this essential component for seamless electronic connectivity.