345-059-559-678

Heilind Number:EDA345-059-559-678
Manufacturer:EDAC
Manufacturer Number:345-059-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-678

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector features 59 positions with a compact .1-inch pitch, perfect for a wide range of electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance even in harsh environments. Elevate your PCB assembly with this essential connector for seamless data transmission.