345-059-559-688

Heilind Number:EDA345-059-559-688
Manufacturer:EDAC
Manufacturer Number:345-059-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-059-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:59
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-059-559-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. With a compact design featuring a single row and 59 positions, it offers seamless interconnection for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable signal transmission. The right-angle mount orientation and 0.1-inch pitch make it suitable for various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial applications. Upgrade your connectivity solutions with this essential component.