345-060-520-102

Heilind Number:EDA345-060-520-102
Manufacturer:EDAC
Manufacturer Number:345-060-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue. With a single row design and 60 positions, this connector offers seamless integration for your electronic components. Crafted with precision, it boasts Copper Alloy contacts for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure secure and efficient connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this reliable and versatile connector.