345-060-520-112

Heilind Number:EDA345-060-520-112
Manufacturer:EDAC
Manufacturer Number:345-060-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-112

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 60 positions in a single row, ensuring efficient signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, you can rely on stable and low-resistance connections. Its straight mount orientation and compact pitch of .1 inches make it ideal for space-saving layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your PCB assembly with this high-performance connector and experience reliable connectivity like never before.