345-060-520-201

Heilind Number:EDA345-060-520-201
Manufacturer:EDAC
Manufacturer Number:345-060-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With two rows of 60 positions each, it allows for efficient signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers versatility in PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Rest assured of its compliance with RoHS regulations, making it an environmentally conscious choice for your projects. Upgrade your connectivity solutions with this essential component.