345-060-520-202

Heilind Number:EDA345-060-520-202
Manufacturer:EDAC
Manufacturer Number:345-060-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-202

Detailed Description

Elevate your PCB connectivity with our cutting-edge board-to-board card edge connector. Crafted for optimal performance, this connector features a sleek green design and boasts a 3A amperage for efficient power transmission. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable and secure connections. Its 60 positions, divided into two rows with a .1-inch pitch and .2-inch row spacing, offer seamless integration for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Rest assured, this connector is also RoHS compliant, meeting high industry standards for environmental responsibility. Upgrade your PCB design with this top-of-the-line connector for unparalleled performance.