345-060-520-288

Heilind Number:EDA345-060-520-288
Manufacturer:EDAC
Manufacturer Number:345-060-520-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-288

Detailed Description

Enhance your PCB connectivity with our 2-row, 60-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable UL 94V-0 Thermoplastic Polyester housing. The high-quality Copper Alloy contacts ensure reliable signal transmission, with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for your boards. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various environments. Upgrade your system with this essential component for efficient and secure board-to-board connections.