345-060-520-407

Heilind Number:EDA345-060-520-407
Manufacturer:EDAC
Manufacturer Number:345-060-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-407

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector, a vital component for seamless data transfer in your electronic devices. Designed for utmost performance, this connector features a single row configuration with 60 positions, allowing for efficient signal transmission. Crafted with a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a 3A amperage rating and operating temperature range of -40 to 105°C, it ensures stable and secure connections even in harsh environments. Engineered for convenience, its straight mount orientation and .1-inch pitch enable easy installation on your PCB. Trust in this essential connector to optimize your device's functionality with steadfast performance.