345-060-520-458

Heilind Number:EDA345-060-520-458
Manufacturer:EDAC
Manufacturer Number:345-060-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-458

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Featuring a sleek design in vibrant green, this connector boasts a single row with 60 positions, offering ample space for seamless connections. Crafted with precision, it guarantees reliable performance, with copper alloy contacts ensuring optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing material not only guarantees durability but also prioritizes safety. With a pitch of .1 inch and row spacing of .2 inches, it facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.