345-060-520-504

Heilind Number:EDA345-060-520-504
Manufacturer:EDAC
Manufacturer Number:345-060-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-504

Detailed Description

Enhance connectivity within your devices with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of 60 copper alloy contacts, each positioned with a perfect pitch of .1 inches and row spacing of .2 inches, it offers seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Perfect for demanding applications, this connector guarantees efficient and secure connections every time. Elevate your electronic setups with this essential component.