345-060-520-512

Heilind Number:EDA345-060-520-512
Manufacturer:EDAC
Manufacturer Number:345-060-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With two rows of precision-engineered contacts made from Copper Alloy, it ensures reliable power transfer with an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing accommodate 60 positions, facilitating efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various environments. Whether in straight mount orientation or paired with Card Edge Connectors, this connector is a versatile solution for your PCB connectivity needs. Elevate your electronic designs with this essential component.