345-060-520-602

Heilind Number:EDA345-060-520-602
Manufacturer:EDAC
Manufacturer Number:345-060-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-602

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector in a vibrant green hue. Designed for seamless integration, its 60 positions and single-row layout ensure efficient signal transmission. Crafted with precision, the UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.