345-060-520-658

Heilind Number:EDA345-060-520-658
Manufacturer:EDAC
Manufacturer Number:345-060-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-658

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 60 positions, offering ample space for secure connections. Crafted with precision, it ensures optimal conductivity with copper alloy contacts. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on your PCB. Its straight mount orientation further simplifies the assembly process. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your electronic projects with this reliable and efficient component.