345-060-520-802

Heilind Number:EDA345-060-520-802
Manufacturer:EDAC
Manufacturer Number:345-060-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable power transmission with an amperage of 3 A. With two rows and 60 positions, it offers ample connectivity for your applications. The straight mount orientation and .1-inch pitch make installation easy, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Upgrade your setup with this RoHS-compliant connector for seamless and efficient connectivity.