345-060-520-807

Heilind Number:EDA345-060-520-807
Manufacturer:EDAC
Manufacturer Number:345-060-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-807

Detailed Description

Enhance connectivity on your PCB with this high-performance 60-position card edge connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures reliable performance in various environments. Perfect for a wide range of applications, this straight-mount connector is a must-have for any electronics project. Elevate your design with this essential component.