345-060-520-808

Heilind Number:EDA345-060-520-808
Manufacturer:EDAC
Manufacturer Number:345-060-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-808

Detailed Description

Enhance your electronic connections with this high-performance Green Board-to-Board PCB Connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contact points crafted from Copper Alloy, it guarantees seamless transmission of signals. Its 60 positions, spaced at a pitch of .1 inches with .2-inch row spacing, offer ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Perfect for demanding electronic setups, this connector ensures secure and efficient data transfer. Upgrade your connectivity solutions with this essential component.