345-060-520-858

Heilind Number:EDA345-060-520-858
Manufacturer:EDAC
Manufacturer Number:345-060-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-520-858

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Specially designed for seamless integration, this connector boasts a dual-row configuration with 60 positions, ensuring efficient and reliable data transfer. Crafted with precision, it features copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered for peak performance. Upgrade your electronic assemblies with this essential component, perfect for green boards.