MS3454L24-7SX L/C

Heilind Number:EDA345-060-521-101
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454L24-7SX L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454L24-7SX L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-101

Detailed Description

Enhance connectivity in your electronic designs with this 60-position Board To Board PCB Connector. Engineered for seamless integration, this straight-mount connector offers a reliable amperage of 3A, ensuring efficient power transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing with copper alloy contacts, it guarantees long-lasting performance. With a pitch and row spacing of .1in and .2in respectively, it provides precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your PCB assembly with this high-quality connector, perfect for various applications in the electronics industry.