345-060-521-102

Heilind Number:EDA345-060-521-102
Manufacturer:EDAC
Manufacturer Number:345-060-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-102

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 60 positions in a single row, offering ample connectivity for your devices. The straight mount orientation ensures easy installation on your PCBs, while the durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in various environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Crafted with copper alloy contacts, it ensures optimal conductivity, while its operating temperature range of -40 to 105°C makes it suitable for a wide range of applications. Upgrade your electronic assemblies with this essential connector.