345-060-521-103

Heilind Number:EDA345-060-521-103
Manufacturer:EDAC
Manufacturer Number:345-060-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-103

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless board-to-board integration. With 60 positions and a pitch of .1 inches, this connector ensures precise and reliable contact for optimal performance. Crafted with high-quality Copper Alloy contacts and housed in UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. The straight mount orientation and single row layout streamline installation, while the .2-inch row spacing allows for efficient PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic setups. Upgrade your connectivity standards with this essential component.