345-060-521-104

Heilind Number:EDA345-060-521-104
Manufacturer:EDAC
Manufacturer Number:345-060-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a single row design with 60 positions and a .1-inch pitch, ensuring seamless integration on your board. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in any application. The copper alloy contact material provides excellent conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity with this essential component.