345-060-521-108

Heilind Number:EDA345-060-521-108
Manufacturer:EDAC
Manufacturer Number:345-060-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-108

Detailed Description

Enhance your PCB connectivity with this 60-position board-to-board connector, meticulously designed for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both reliability and longevity. The straight mount orientation offers seamless integration into your setup, while the .1-inch pitch and .2-inch row spacing facilitate precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Upgrade your board-to-board linking with this high-quality connector, a must-have for any project requiring secure and efficient data transfer.