345-060-521-158

Heilind Number:EDA345-060-521-158
Manufacturer:EDAC
Manufacturer Number:345-060-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-158

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for seamless board-to-board integration. Featuring a single row configuration with 60 positions, it ensures reliable connectivity in your electronic devices. The green UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, catering to various design requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.