345-060-521-178

Heilind Number:EDA345-060-521-178
Manufacturer:EDAC
Manufacturer Number:345-060-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-178

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Designed for seamless integration, its straight mount orientation and compact form factor make it ideal for space-constrained applications. With 60 positions and a pitch of .1 inches, it ensures efficient signal transmission between PCBs. The UL 94V-0 thermoplastic polyester housing offers durability and protection, while the copper alloy contact material guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this green-colored connector, essential for maintaining optimal performance in electronic systems.