345-060-521-188

Heilind Number:EDA345-060-521-188
Manufacturer:EDAC
Manufacturer Number:345-060-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-188

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 60 positions and a pitch of .1 inches, ensuring precise and reliable connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety, while the contact material is made of high-quality Copper Alloy. With a straight mount orientation and a row spacing of .2 inches, it offers efficient PCB assembly. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Elevate your electronic projects with this essential component.