345-060-521-202

Heilind Number:EDA345-060-521-202
Manufacturer:EDAC
Manufacturer Number:345-060-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-202

Detailed Description

Enhance connectivity with this 60-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contacts, operating at an amperage of 3 A, guarantee efficient power transmission. With a pitch of .1 in and row spacing of .2 in, this connector facilitates precise alignment on PCBs. Its straight mount orientation and two-row configuration offer versatility in layout design. Fully RoHS compliant, it meets international standards for environmental responsibility. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector is a must-have for any project requiring secure and high-speed data transfer.