345-060-521-203

Heilind Number:EDA345-060-521-203
Manufacturer:EDAC
Manufacturer Number:345-060-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-203

Detailed Description

Enhance connectivity with our cutting-edge Board-to-Board PCB Connector. Designed for seamless integration, this high-performance connector features a vibrant Green color and two rows for optimal functionality. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. Crafted with precision, the 60 copper alloy contacts guarantee secure and efficient data transfer. The .1-inch pitch and .2-inch row spacing offer seamless PCB integration. Engineered for versatility, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your connectivity solutions with this essential component.