345-060-521-204

Heilind Number:EDA345-060-521-204
Manufacturer:EDAC
Manufacturer Number:345-060-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-204

Detailed Description

Enhance your electronic connections with this meticulously engineered Board To Board PCB Connector in a vibrant Green hue. With a compact design featuring two rows of sixty positions each, this connector ensures seamless data transfer, thanks to its Copper Alloy contact material. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The .1-inch pitch and .2-inch row spacing facilitate convenient installation on your PCBs, while the straight mount orientation offers versatility in placement. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance connector, a must-have in any engineer's toolkit.