345-060-521-207

Heilind Number:EDA345-060-521-207
Manufacturer:EDAC
Manufacturer Number:345-060-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-207

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green hue, it stands out in any setup. With a contact rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both durability and safety. This connector boasts two rows of copper alloy contacts, each spaced at 0.1 inches, with a total of 60 positions for seamless interconnection. Designed for straight mounting, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.