345-060-521-212

Heilind Number:EDA345-060-521-212
Manufacturer:EDAC
Manufacturer Number:345-060-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-212

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of copper alloy contacts offering a pitch of .1 inch and a row spacing of .2 inch, it provides efficient power transfer across 60 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Upgrade your setup with this essential component for enhanced connectivity and performance.