345-060-521-258

Heilind Number:EDA345-060-521-258
Manufacturer:EDAC
Manufacturer Number:345-060-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-258

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting performance even in challenging environments. Its two rows of 60 copper alloy contacts provide reliable power and data transmission, with a pitch of .1 inch and row spacing of .2 inch for easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're designing industrial machinery or consumer electronics, trust in the efficiency and durability of this green-colored connector for seamless connectivity solutions.