345-060-521-278

Heilind Number:EDA345-060-521-278
Manufacturer:EDAC
Manufacturer Number:345-060-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-278

Detailed Description

Enhance your circuit board connections with our Double Row Board-to-Board PCB Connector. Designed for optimal performance, this connector features 60 positions with a pitch of .1 inches, ensuring precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material maintains reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy and efficient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.