345-060-521-288

Heilind Number:EDA345-060-521-288
Manufacturer:EDAC
Manufacturer Number:345-060-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation with two rows of 60 positions each, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contact material, guarantees reliability in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is facilitated for optimal signal quality. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector meets rigorous industry standards for quality and performance. Upgrade your electronic systems with this essential component for seamless connectivity.