345-060-521-402

Heilind Number:EDA345-060-521-402
Manufacturer:EDAC
Manufacturer Number:345-060-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Featuring 60 positions in a single row, this connector offers seamless communication between your circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures optimal safety and performance, even in challenging environments. With copper alloy contacts and a pitch of .1 inches, you can count on reliable power transmission up to 3A. Designed for straight mount orientation, this connector is easy to install and guarantees a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for all your PCB assembly needs. Upgrade your system's efficiency with this high-quality Card Edge Connector.