345-060-521-403

Heilind Number:EDA345-060-521-403
Manufacturer:EDAC
Manufacturer Number:345-060-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-403

Detailed Description

Enhance your PCB connectivity with our cutting-edge Green Card Edge Connector. Engineered for optimal performance, this connector is designed with precision, featuring a single row configuration with 60 positions for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your connectivity experience with this essential component.