MS3454L28-12SW L/C

Heilind Number:EDA345-060-521-404
Manufacturer:J-Tech | Conesys
Manufacturer Number:MS3454L28-12SW L/C
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:J-Tech | Conesys
Manufacturer Part Number:J-Tech | Conesys MS3454L28-12SW L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-404

Detailed Description

Enhance your PCB assembly with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, it features 60 positions with a single row layout and a compact pitch of .1 inch, ensuring efficient data transmission. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing material, providing reliable insulation and protection. Its copper alloy contact material guarantees stable and secure connections, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this green-colored connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.