345-060-521-408

Heilind Number:EDA345-060-521-408
Manufacturer:EDAC
Manufacturer Number:345-060-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-521-408

Detailed Description

Enhance your PCB connections with our efficient Green Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 60 positions, ensuring optimal connectivity for your electronic components. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and reliable performance. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Made with copper alloy contact material, it ensures efficient power transmission with an amperage of 3A. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Its straight mount orientation simplifies installation on your PCB, making it a convenient choice for your connectivity needs. Elevate your circuitry with this high-quality connector, perfect for a wide range of applications in the electronics industry.